
SBAV70LT1G | |
|---|---|
DigiKey Part Number | SBAV70LT1GOSTR-ND - Tape & Reel (TR) SBAV70LT1GOSCT-ND - Cut Tape (CT) SBAV70LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAV70LT1G |
Description | DIODE ARR GP 100V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBAV70LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 100 | 1,20740 Kč | 120,74 Kč |
| 500 | 0,87478 Kč | 437,39 Kč |
| 1 000 | 0,76664 Kč | 766,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76916 Kč | 2 307,48 Kč |
| 6 000 | 0,73808 Kč | 4 428,48 Kč |
| 9 000 | 0,73227 Kč | 6 590,43 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



