Similar



SBAV70LT3G | |
|---|---|
DigiKey Part Number | SBAV70LT3GOSTR-ND - Tape & Reel (TR) SBAV70LT3GOSCT-ND - Cut Tape (CT) SBAV70LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAV70LT3G |
Description | DIODE ARR GP 100V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBAV70LT3G Models |
Category | Reverse Recovery Time (trr) 6 ns |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 100 µA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV70-AU_R1_000A1 | Panjit International Inc. | 5 000 | 3757-BAV70-AU_R1_000A1CT-ND | 2,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 100 | 1,30400 Kč | 130,40 Kč |
| 500 | 0,94450 Kč | 472,25 Kč |
| 1 000 | 0,82795 Kč | 827,95 Kč |
| 2 000 | 0,72926 Kč | 1 458,52 Kč |
| 5 000 | 0,62196 Kč | 3 109,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,51428 Kč | 5 142,80 Kč |
| 20 000 | 0,46237 Kč | 9 247,40 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |












