



PCR1J680MCL1GS | |
|---|---|
DigiKey Part Number | 493-13782-2-ND - Tape & Reel (TR) 493-13782-1-ND - Cut Tape (CT) 493-13782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1J680MCL1GS |
Description | CAP ALUM POLY 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1J680MCL1GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 50,14300 Kč | 501,43 Kč |
| 50 | 40,06000 Kč | 2 003,00 Kč |
| 100 | 36,87670 Kč | 3 687,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,40838 Kč | 15 704,19 Kč |
| 1 000 | 29,68865 Kč | 29 688,65 Kč |
| 1 500 | 28,82115 Kč | 43 231,72 Kč |
| 2 500 | 27,85444 Kč | 69 636,10 Kč |
| 3 500 | 27,28666 Kč | 95 503,31 Kč |
| 5 000 | 26,73806 Kč | 133 690,30 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |











