
BAV70-AQ | |
|---|---|
DigiKey Part Number | 4878-BAV70-AQCT-ND - Cut Tape (CT) 4878-BAV70-AQDKR-ND - Digi-Reel® 4878-BAV70-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BAV70-AQ |
Description | DIODE ARRAY GP 75V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70-AQ Models |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 215mA | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV70 | Diotec Semiconductor | 7 297 | 4878-BAV70CT-ND | 2,29000 Kč | Parametric Equivalent |
| BAV70-AQ | Diotec Semiconductor | 2 250 | 4878-BAV70-AQCT-ND | 1,64000 Kč | Parametric Equivalent |
| BAV70 | Rochester Electronics, LLC | 63 412 | 2156-BAV70-ND | 0,81805 Kč | Parametric Equivalent |
| BAV70 | Rochester Electronics, LLC | 158 566 | 2156-BAV70-ITTR-ND | 0,81805 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,73000 Kč | 7,30 Kč |
| 25 | 0,63400 Kč | 15,85 Kč |
| 100 | 0,52140 Kč | 52,14 Kč |
| 250 | 0,46968 Kč | 117,42 Kč |
| 500 | 0,43838 Kč | 219,19 Kč |
| 1 000 | 0,41252 Kč | 412,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,67419 Kč | 2 022,57 Kč |
| 6 000 | 0,59925 Kč | 3 595,50 Kč |
| 9 000 | 0,56099 Kč | 5 048,91 Kč |
| 15 000 | 0,51793 Kč | 7 768,95 Kč |
| 21 000 | 0,49240 Kč | 10 340,40 Kč |
| 30 000 | 0,46757 Kč | 14 027,10 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

