Direct
Similar
Similar
Similar

BAV70-QR | |
|---|---|
DigiKey Part Number | 1727-BAV70-QRTR-ND - Tape & Reel (TR) 1727-BAV70-QRCT-ND - Cut Tape (CT) 1727-BAV70-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70-QR |
Description | DIODE ARR GP 100V 215MA TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Supplier Device Package TO-236AB |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBAV70LT1G | onsemi | 56 994 | SBAV70LT1GOSCT-ND | 3,34000 Kč | Direct |
| BAV70-AQ | Diotec Semiconductor | 2 250 | 4878-BAV70-AQCT-ND | 2,09000 Kč | Similar |
| BAV70-AU_R1_000A1 | Panjit International Inc. | 4 960 | 3757-BAV70-AU_R1_000A1CT-ND | 2,29000 Kč | Similar |
| BAV70H RFG | Taiwan Semiconductor Corporation | 2 900 | 1801-BAV70HRFGCT-ND | 4,38000 Kč | Similar |
| BAV70HYFHT116 | Rohm Semiconductor | 0 | 846-BAV70HYFHT116CT-ND | 1,68366 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,66800 Kč | 16,68 Kč |
| 100 | 1,03030 Kč | 103,03 Kč |
| 500 | 0,74330 Kč | 371,65 Kč |
| 1 000 | 0,64986 Kč | 649,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53022 Kč | 1 590,66 Kč |
| 6 000 | 0,46970 Kč | 2 818,20 Kč |
| 9 000 | 0,43878 Kč | 3 949,02 Kč |
| 15 000 | 0,40397 Kč | 6 059,55 Kč |
| 21 000 | 0,38333 Kč | 8 049,93 Kč |
| 30 000 | 0,36325 Kč | 10 897,50 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |








