Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCX70K,215 | |
|---|---|
DigiKey Part Number | 1727-4918-2-ND - Tape & Reel (TR) 1727-4918-1-ND - Cut Tape (CT) 1727-4918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX70K,215 |
Description | TRANS NPN 45V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCX70K,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 1.25mA, 50mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 380 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 100 | 1,35860 Kč | 135,86 Kč |
| 500 | 0,98606 Kč | 493,03 Kč |
| 1 000 | 0,86491 Kč | 864,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71015 Kč | 2 130,45 Kč |
| 6 000 | 0,63187 Kč | 3 791,22 Kč |
| 9 000 | 0,59189 Kč | 5 327,01 Kč |
| 15 000 | 0,54691 Kč | 8 203,65 Kč |
| 21 000 | 0,52025 Kč | 10 925,25 Kč |
| 30 000 | 0,49431 Kč | 14 829,30 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |






