
BC817-16-7-F | |
|---|---|
DigiKey Part Number | BC817-16FDITR-ND - Tape & Reel (TR) BC817-16FDICT-ND - Cut Tape (CT) BC817-16FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-16-7-F |
Description | TRANS NPN 45V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-16-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 310 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 100 | 1,89820 Kč | 189,82 Kč |
| 500 | 1,38922 Kč | 694,61 Kč |
| 1 000 | 1,22397 Kč | 1 223,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01315 Kč | 3 039,45 Kč |
| 6 000 | 0,90669 Kč | 5 440,14 Kč |
| 9 000 | 0,85236 Kč | 7 671,24 Kč |
| 15 000 | 0,79123 Kč | 11 868,45 Kč |
| 21 000 | 0,75501 Kč | 15 855,21 Kč |
| 30 000 | 0,71978 Kč | 21 593,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











