
BC817-16LT3G | |
|---|---|
DigiKey Part Number | BC817-16LT3GOSTR-ND - Tape & Reel (TR) BC817-16LT3GOSCT-ND - Cut Tape (CT) BC817-16LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-16LT3G |
Description | TRANS NPN 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC817-16LT3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT100 | onsemi | 219 915 | MMBT100CT-ND | 5,88000 Kč | Similar |
| BC817K25WH6433XTMA1 | Infineon Technologies | 10 000 | 448-BC817K25WH6433XTMA1TR-ND | 1,46986 Kč | Similar |
| BC817K40E6433HTMA1 | Infineon Technologies | 126 | BC817K40E6433HTMA1CT-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 100 | 1,11500 Kč | 111,50 Kč |
| 500 | 0,80506 Kč | 402,53 Kč |
| 1 000 | 0,70448 Kč | 704,48 Kč |
| 2 000 | 0,61934 Kč | 1 238,68 Kč |
| 5 000 | 0,52676 Kč | 2 633,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44270 Kč | 4 427,00 Kč |
| 20 000 | 0,39701 Kč | 7 940,20 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |





