
BC817-25LT3G | |
|---|---|
DigiKey Part Number | BC817-25LT3GOSTR-ND - Tape & Reel (TR) BC817-25LT3GOSCT-ND - Cut Tape (CT) BC817-25LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25LT3G |
Description | TRANS NPN 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC817-25LT3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817,235 | Nexperia USA Inc. | 19 589 | 1727-1978-1-ND | 0,43000 Kč | Upgrade |
| BC817-16,235 | Nexperia USA Inc. | 44 890 | 1727-6183-1-ND | 0,43000 Kč | Upgrade |
| 2PD602ASL,215 | Nexperia USA Inc. | 2 985 | 1727-4151-1-ND | 0,93000 Kč | Similar |
| 2SD1484KT146Q | Rohm Semiconductor | 7 310 | 2SD1484KT146QCT-ND | 1,33000 Kč | Similar |
| 2SD1484KT146R | Rohm Semiconductor | 4 326 | 2SD1484KT146RCT-ND | 1,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 100 | 1,38170 Kč | 138,17 Kč |
| 500 | 1,00370 Kč | 501,85 Kč |
| 1 000 | 0,88045 Kč | 880,45 Kč |
| 2 000 | 0,77640 Kč | 1 552,80 Kč |
| 5 000 | 0,66328 Kč | 3 316,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,55958 Kč | 5 595,80 Kč |
| 20 000 | 0,50382 Kč | 10 076,40 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |









