
ST3232CDR | |
|---|---|
DigiKey Part Number | 497-3731-2-ND - Tape & Reel (TR) 497-3731-1-ND - Cut Tape (CT) 497-3731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3232CDR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST3232CDR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer STMicroelectronics | Data Rate 400kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 23,47600 Kč | 234,76 Kč |
| 25 | 21,30880 Kč | 532,72 Kč |
| 100 | 18,91920 Kč | 1 891,92 Kč |
| 250 | 17,77776 Kč | 4 444,44 Kč |
| 500 | 17,08986 Kč | 8 544,93 Kč |
| 1 000 | 16,91473 Kč | 16 914,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,92589 Kč | 39 814,72 Kč |
| 5 000 | 15,56573 Kč | 77 828,65 Kč |
| 7 500 | 15,38543 Kč | 115 390,72 Kč |
| 12 500 | 15,18554 Kč | 189 819,25 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |











