
APT3216SGC | |
|---|---|
DigiKey Part Number | 754-1141-2-ND - Tape & Reel (TR) 754-1141-1-ND - Cut Tape (CT) 754-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT3216SGC |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT3216SGC Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 100 | 2,15650 Kč | 215,65 Kč |
| 500 | 1,72730 Kč | 863,65 Kč |
| 1 000 | 1,58493 Kč | 1 584,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,46335 Kč | 2 926,70 Kč |
| 4 000 | 1,35978 Kč | 5 439,12 Kč |
| 6 000 | 1,30653 Kč | 7 839,18 Kč |
| 10 000 | 1,24629 Kč | 12 462,90 Kč |
| 14 000 | 1,21040 Kč | 16 945,60 Kč |
| 20 000 | 1,17535 Kč | 23 507,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |











