
BC817,235 | |
|---|---|
DigiKey Part Number | 1727-1978-2-ND - Tape & Reel (TR) 1727-1978-1-ND - Cut Tape (CT) 1727-1978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817,235 |
Description | TRANS NPN 45V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC817,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 100 | 0,94910 Kč | 94,91 Kč |
| 500 | 0,68328 Kč | 341,64 Kč |
| 1 000 | 0,59697 Kč | 596,97 Kč |
| 2 000 | 0,52359 Kč | 1 047,18 Kč |
| 5 000 | 0,44386 Kč | 2 219,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,39438 Kč | 3 943,80 Kč |
| 20 000 | 0,35264 Kč | 7 052,80 Kč |
| 30 000 | 0,33134 Kč | 9 940,20 Kč |
| 50 000 | 0,30739 Kč | 15 369,50 Kč |
| 70 000 | 0,29319 Kč | 20 523,30 Kč |
| 100 000 | 0,27938 Kč | 27 938,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


