
2PD602ASL,215 | |
|---|---|
DigiKey Part Number | 1727-4151-2-ND - Tape & Reel (TR) 1727-4151-1-ND - Cut Tape (CT) 1727-4151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PD602ASL,215 |
Description | TRANS NPN 50V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 180MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | 2PD602ASL,215 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 170 @ 150mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBCX19LT1G | onsemi | 6 474 | SBCX19LT1GOSCT-ND | 6,05000 Kč | Direct |
| 2SC2812N6-CPA-TB-E | onsemi | 12 126 790 | 2SC2812N6-CPA-TB-E-ND | 1,45989 Kč | Similar |
| 2SC3325-Y,LF | Toshiba Semiconductor and Storage | 36 565 | 2SC3325-YLFCT-ND | 5,63000 Kč | Similar |
| 50C02CH-TL-E | onsemi | 33 921 | 50C02CH-TL-EOSCT-ND | 13,35000 Kč | Similar |
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4 523 | 1801-BC817-16RFGCT-ND | 4,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,29500 Kč | 32,95 Kč |
| 100 | 2,04380 Kč | 204,38 Kč |
| 500 | 1,49826 Kč | 749,13 Kč |
| 1 000 | 1,32161 Kč | 1 321,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09630 Kč | 3 288,90 Kč |
| 6 000 | 0,98247 Kč | 5 894,82 Kč |
| 9 000 | 0,92441 Kč | 8 319,69 Kč |
| 15 000 | 0,85908 Kč | 12 886,20 Kč |
| 21 000 | 0,82039 Kč | 17 228,19 Kč |
| 30 000 | 0,78274 Kč | 23 482,20 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

