Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2SC2812N6-CPA-TB-E | |
|---|---|
DigiKey Part Number | 2SC2812N6-CPA-TB-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC2812N6-CPA-TB-E |
Description | TRANS NPN 50V 0.15A 3-CP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 100MHz 200 mW Surface Mount 3-CP |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package 3-CP |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT6428LT1G | onsemi | 14 813 | MMBT6428LT1GOSCT-ND | 4,59000 Kč | Similar |
| 2DC2412R-7 | Diodes Incorporated | 6 012 | 31-2DC2412R-7CT-ND | 6,26000 Kč | Similar |
| 2PD601ARL,215 | Nexperia USA Inc. | 33 628 | 1727-4147-1-ND | 3,55000 Kč | Similar |
| 2PD601ARL,235 | Nexperia USA Inc. | 9 990 | 1727-2PD601ARL,235CT-ND | 3,55000 Kč | Similar |
| 2PD601ART,215 | Nexperia USA Inc. | 92 | 1727-1553-1-ND | 3,55000 Kč | Similar |




