2PD601ART,235 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 36 565
Unit Price: 5,63000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 977
Unit Price: 3,55000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 098
Unit Price: 3,55000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 134 310
Unit Price: 1,25133 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 001
Unit Price: 139,52000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2PD601ART,235

DigiKey Part Number
1727-2PD601ART,235TR-ND - Tape & Reel (TR)
1727-2PD601ART,235CT-ND - Cut Tape (CT)
1727-2PD601ART,235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2PD601ART,235
Description
TRANS NPN 50V 0.1A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
10nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC3325-Y,LFToshiba Semiconductor and Storage36 5652SC3325-YLFCT-ND5,63000 KčSimilar
BC847A RFGTaiwan Semiconductor Corporation4 9771801-BC847ARFGCT-ND3,55000 KčSimilar
BC847B RFGTaiwan Semiconductor Corporation4 098BC847BRFGCT-ND3,55000 KčSimilar
BC850CE6327HTSA1Infineon Technologies134 310BC850CE6327HTSA1TR-ND1,25133 KčSimilar
FMMT413TDDiodes Incorporated5 001FMMT413TDCT-ND139,52000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 53 393 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,53511 Kč5 351,10 Kč
20 0000,48149 Kč9 629,80 Kč
30 0000,45414 Kč13 624,20 Kč
50 0000,42338 Kč21 169,00 Kč
70 0000,40515 Kč28 360,50 Kč
100 0000,39183 Kč39 183,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,53511 Kč
Unit Price with VAT:0,64748 Kč

Other Suppliers on DigiKey

53 393In Stock
Ships from Rochester Electronics, LLC