Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

BC850CE6327HTSA1 | |
|---|---|
DigiKey Part Number | BC850CE6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC850CE6327HTSA1 |
Description | TRANS NPN 45V 0.1A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BC850CE6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847C,215 | Nexperia USA Inc. | 0 | 1727-2924-1-ND | 2,31000 Kč | Direct |
| BC847C,235 | Nexperia USA Inc. | 0 | 1727-1879-1-ND | 2,31000 Kč | Direct |
| BC847C-7-F | Diodes Incorporated | 54 | BC847C-FDICT-ND | 3,99000 Kč | Direct |
| BC847CLT1G | onsemi | 2 908 | BC847CLT1GOSCT-ND | 2,52000 Kč | Direct |
| BC847CT116 | Rohm Semiconductor | 1 421 | 846-BC847CT116CT-ND | 9,45000 Kč | Direct |





