Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC847C,235 | |
|---|---|
DigiKey Part Number | 1727-1879-2-ND - Tape & Reel (TR) 1727-1879-1-ND - Cut Tape (CT) 1727-1879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847C,235 |
Description | TRANS NPN 45V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC847C,235 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847C-QVL | Nexperia USA Inc. | 1 310 | 1727-BC847C-QVLCT-ND | 2,52000 Kč | Direct |
| BC847C-7-F | Diodes Incorporated | 1 616 | BC847C-FDICT-ND | 3,99000 Kč | Direct |
| BC847CLT1G | onsemi | 395 | BC847CLT1GOSCT-ND | 2,52000 Kč | Direct |
| BC847CT116 | Rohm Semiconductor | 2 921 | 846-BC847CT116CT-ND | 9,45000 Kč | Direct |
| BC850CLT1G | onsemi | 855 013 | BC850CLT1GOSCT-ND | 2,52000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 100 | 0,83780 Kč | 83,78 Kč |
| 500 | 0,60264 Kč | 301,32 Kč |
| 1 000 | 0,52558 Kč | 525,58 Kč |
| 2 000 | 0,46038 Kč | 920,76 Kč |
| 5 000 | 0,38934 Kč | 1 946,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,34523 Kč | 3 452,30 Kč |
| 20 000 | 0,30802 Kč | 6 160,40 Kč |
| 30 000 | 0,28903 Kč | 8 670,90 Kč |
| 50 000 | 0,26767 Kč | 13 383,50 Kč |
| 70 000 | 0,25500 Kč | 17 850,00 Kč |
| 100 000 | 0,24269 Kč | 24 269,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |







