Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC817-25-7-F | |
|---|---|
DigiKey Part Number | BC817-25FDITR-ND - Tape & Reel (TR) BC817-25FDICT-ND - Cut Tape (CT) BC817-25FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25-7-F |
Description | TRANS NPN 45V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-25-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCW66GLT1G | onsemi | 24 353 | BCW66GLT1GOSCT-ND | 0,14000 Kč | Direct |
| SBCW66GLT1G | onsemi | 0 | SBCW66GLT1GOSCT-ND | 0,35000 Kč | Direct |
| 2PD1820AR,115 | Nexperia USA Inc. | 32 750 | 1727-2PD1820AR,115CT-ND | 0,04158 Kč | Similar |
| 2PD1820AS,115 | Nexperia USA Inc. | 7 727 | 1727-6487-1-ND | 0,21000 Kč | Similar |
| BC 850BF E6327 | Infineon Technologies | 0 | BC850BFE6327-ND | 0,01703 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 100 | 1,88530 Kč | 188,53 Kč |
| 500 | 1,37980 Kč | 689,90 Kč |
| 1 000 | 1,21567 Kč | 1 215,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00628 Kč | 3 018,84 Kč |
| 6 000 | 0,90054 Kč | 5 403,24 Kč |
| 9 000 | 0,84657 Kč | 7 619,13 Kč |
| 15 000 | 0,78586 Kč | 11 787,90 Kč |
| 21 000 | 0,74988 Kč | 15 747,48 Kč |
| 30 000 | 0,71490 Kč | 21 447,00 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |













