Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-25

DigiKey Part Number
4878-BC817-25TR-ND - Tape & Reel (TR)
4878-BC817-25CT-ND - Cut Tape (CT)
4878-BC817-25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-25
Description
TRANS NPN 45V 0.8A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC817-25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Mfr
Power - Max
310 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
800 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC817-16 RFGTaiwan Semiconductor Corporation4 5231801-BC817-16RFGCT-ND0,20000 KčSimilar
BCW66FRNexperia USA Inc.4 3551727-BCW66FRCT-ND0,14000 KčSimilar
In-Stock: 60 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,72200 Kč17,22 Kč
1001,06250 Kč106,25 Kč
5000,76768 Kč383,84 Kč
1 0000,67110 Kč671,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,54791 Kč1 643,73 Kč
6 0000,48558 Kč2 913,48 Kč
9 0000,45372 Kč4 083,48 Kč
15 0000,41786 Kč6 267,90 Kč
21 0000,39660 Kč8 328,60 Kč
30 0000,37592 Kč11 277,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč