
BC817-25 | |
|---|---|
DigiKey Part Number | 5272-BC817-25TR-ND - Tape & Reel (TR) 5272-BC817-25CT-ND - Cut Tape (CT) 5272-BC817-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25 |
Description | TRANS NPN 45V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,64800 Kč | 16,48 Kč |
| 100 | 1,01360 Kč | 101,36 Kč |
| 500 | 0,73036 Kč | 365,18 Kč |
| 1 000 | 0,63860 Kč | 638,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52083 Kč | 1 562,49 Kč |
| 6 000 | 0,46125 Kč | 2 767,50 Kč |
| 9 000 | 0,43083 Kč | 3 877,47 Kč |
| 15 000 | 0,39656 Kč | 5 948,40 Kč |
| 21 000 | 0,37624 Kč | 7 901,04 Kč |
| 30 000 | 0,35648 Kč | 10 694,40 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |







