
Category | Current - Collector Cutoff (Max) 100µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5A, 5V |
Packaging Tube | Power - Max 80 W |
Part Status Active | Frequency - Transition 10MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 10 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 120 V | Package / Case TO-3PF |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 0.5A, 5A | Supplier Device Package TO-3PF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,26000 Kč | 84,26 Kč |
| 30 | 46,41733 Kč | 1 392,52 Kč |
| 120 | 38,04392 Kč | 4 565,27 Kč |
| 510 | 31,89910 Kč | 16 268,54 Kč |
| 1 020 | 29,65631 Kč | 30 249,44 Kč |
| 2 010 | 28,67631 Kč | 57 639,38 Kč |
| Unit Price without VAT: | 84,26000 Kč |
|---|---|
| Unit Price with VAT: | 101,95460 Kč |





