Bipolar (BJT) Transistor NPN 250 V 16 A 4MHz 200 W Through Hole TO-3PB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJW21194G

DigiKey Part Number
5272-NJW21194G-ND
Manufacturer
Manufacturer Product Number
NJW21194G
Description
TRANS NPN 250V 16A TO-3PB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 250 V 16 A 4MHz 200 W Through Hole TO-3PB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 8A, 5V
Packaging
Tube
Power - Max
200 W
Part Status
Active
Frequency - Transition
4MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
16 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
250 V
Package / Case
TO-3P-3, SC-65-3
Vce Saturation (Max) @ Ib, Ic
4V @ 3.2A, 16A
Supplier Device Package
TO-3PB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1102,40000 Kč102,40 Kč
1067,96800 Kč679,68 Kč
10048,38060 Kč4 838,06 Kč
50040,02338 Kč20 011,69 Kč
1 00037,34010 Kč37 340,10 Kč
2 00037,30006 Kč74 600,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,40000 Kč
Unit Price with VAT:123,90400 Kč