
MMBT2907A | |
|---|---|
DigiKey Part Number | 5272-MMBT2907ATR-ND - Tape & Reel (TR) 5272-MMBT2907ACT-ND - Cut Tape (CT) 5272-MMBT2907ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2907A |
Description | TRANS PNP 60V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 250 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250 mW |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,62700 Kč | 16,27 Kč |
| 100 | 1,00520 Kč | 100,52 Kč |
| 500 | 0,72410 Kč | 362,05 Kč |
| 1 000 | 0,63296 Kč | 632,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51617 Kč | 1 548,51 Kč |
| 6 000 | 0,45705 Kč | 2 742,30 Kč |
| 9 000 | 0,42684 Kč | 3 841,56 Kč |
| 15 000 | 0,39285 Kč | 5 892,75 Kč |
| 21 000 | 0,37269 Kč | 7 826,49 Kč |
| 30 000 | 0,35308 Kč | 10 592,40 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |




