
MMBT2907A | |
|---|---|
DigiKey Part Number | 3372-MMBT2907ATR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | MMBT2907A |
Description | TRANS PNP 60V 0.6A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 250 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 20nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Series | Power - Max 250 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 15mA, 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,89057 Kč | 17 343,42 Kč |
| Unit Price without VAT: | 2,89057 Kč |
|---|---|
| Unit Price with VAT: | 3,49759 Kč |




