Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

BC 850BF E6327 | |
|---|---|
DigiKey Part Number | BC850BFE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC 850BF E6327 |
Description | TRANS NPN 45V 0.1A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 250 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847B,215 | Nexperia USA Inc. | 0 | 1727-2921-1-ND | 2,29000 Kč | Direct |
| BC847B-7-F | Diodes Incorporated | 17 567 | BC847B-7FDICT-ND | 3,96000 Kč | Direct |
| BC847BLT1G | onsemi | 62 844 | BC847BLT1GOSCT-ND | 2,71000 Kč | Direct |
| BC847C-13-F | Diodes Incorporated | 0 | BC847C-13-FDICT-ND | 3,96000 Kč | Direct |
| BC850B,215 | Nexperia USA Inc. | 0 | 1727-4860-1-ND | 2,92000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,41459 Kč | 12 437,70 Kč |
| 75 000 | 0,36585 Kč | 27 438,75 Kč |
| 150 000 | 0,33570 Kč | 50 355,00 Kč |
| 300 000 | 0,31036 Kč | 93 108,00 Kč |
| Unit Price without VAT: | 0,41459 Kč |
|---|---|
| Unit Price with VAT: | 0,50165 Kč |




