
SBCW72LT1G | |
|---|---|
DigiKey Part Number | 488-SBCW72LT1GTR-ND - Tape & Reel (TR) 488-SBCW72LT1GCT-ND - Cut Tape (CT) 488-SBCW72LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBCW72LT1G |
Description | TRANS NPN 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBCW72LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 100 | 1,27460 Kč | 127,46 Kč |
| 500 | 0,92476 Kč | 462,38 Kč |
| 1 000 | 0,81115 Kč | 811,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66585 Kč | 1 997,55 Kč |
| 6 000 | 0,59239 Kč | 3 554,34 Kč |
| 9 000 | 0,55488 Kč | 4 993,92 Kč |
| 15 000 | 0,51266 Kč | 7 689,90 Kč |
| 21 000 | 0,48764 Kč | 10 240,44 Kč |
| 30 000 | 0,46330 Kč | 13 899,00 Kč |
| 75 000 | 0,40983 Kč | 30 737,25 Kč |
| 150 000 | 0,37677 Kč | 56 515,50 Kč |
| 300 000 | 0,34896 Kč | 104 688,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


