Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

BC847C-13-F | |
|---|---|
DigiKey Part Number | BC847C-13-FDITR-ND - Tape & Reel (TR) BC847C-13-FDICT-ND - Cut Tape (CT) BC847C-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847C-13-F |
Description | TRANS NPN 45V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC847C-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 310 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 100 | 1,52030 Kč | 152,03 Kč |
| 500 | 1,10660 Kč | 553,30 Kč |
| 1 000 | 0,97200 Kč | 972,00 Kč |
| 2 000 | 0,85840 Kč | 1 716,80 Kč |
| 5 000 | 0,73480 Kč | 3 674,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,65822 Kč | 6 582,20 Kč |
| 20 000 | 0,59371 Kč | 11 874,20 Kč |
| 30 000 | 0,56081 Kč | 16 824,30 Kč |
| 50 000 | 0,52381 Kč | 26 190,50 Kč |
| 70 000 | 0,50190 Kč | 35 133,00 Kč |
| 100 000 | 0,48059 Kč | 48 059,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |







