
BC847B,215 | |
|---|---|
DigiKey Part Number | 1727-2921-2-ND - Tape & Reel (TR) 1727-2921-1-ND - Cut Tape (CT) 1727-2921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847B,215 |
Description | TRANS NPN 45V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC847B,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 100 | 0,83780 Kč | 83,78 Kč |
| 500 | 0,60264 Kč | 301,32 Kč |
| 1 000 | 0,52558 Kč | 525,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,42696 Kč | 1 280,88 Kč |
| 6 000 | 0,37702 Kč | 2 262,12 Kč |
| 9 000 | 0,35146 Kč | 3 163,14 Kč |
| 15 000 | 0,32270 Kč | 4 840,50 Kč |
| 21 000 | 0,30564 Kč | 6 418,44 Kč |
| 30 000 | 0,28903 Kč | 8 670,90 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |










