
BC847CLT3G | |
|---|---|
DigiKey Part Number | BC847CLT3GOSTR-ND - Tape & Reel (TR) BC847CLT3GOSCT-ND - Cut Tape (CT) BC847CLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CLT3G |
Description | TRANS NPN 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC847CLT3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847CT116 | Rohm Semiconductor | 2 921 | 846-BC847CT116CT-ND | 9,45000 Kč | Direct |
| BC850C,215 | Nexperia USA Inc. | 280 553 | 1727-4862-1-ND | 2,94000 Kč | Direct |
| 2PD601ART,215 | Nexperia USA Inc. | 95 | 1727-1553-1-ND | 3,57000 Kč | Similar |
| 2PD601ASL,215 | Nexperia USA Inc. | 3 125 | 1727-2PD601ASL,215CT-ND | 3,57000 Kč | Similar |
| 2PD601ASL,235 | Nexperia USA Inc. | 17 735 | 1727-2PD601ASL,235CT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 100 | 0,89450 Kč | 89,45 Kč |
| 500 | 0,64338 Kč | 321,69 Kč |
| 1 000 | 0,56170 Kč | 561,70 Kč |
| 2 000 | 0,49230 Kč | 984,60 Kč |
| 5 000 | 0,41685 Kč | 2 084,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,34907 Kč | 3 490,70 Kč |
| 20 000 | 0,31180 Kč | 6 236,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |






