Similar
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar



BC817-25LT1G | |
|---|---|
DigiKey Part Number | BC817-25LT1GOSTR-ND - Tape & Reel (TR) BC817-25LT1GOSCT-ND - Cut Tape (CT) BC817-25LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25LT1G |
Description | TRANS NPN 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC817-25LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCW66GLT1G | onsemi | 24 353 | BCW66GLT1GOSCT-ND | 3,36000 Kč | Similar |
| BCW71 | onsemi | 0 | BCW71CT-ND | 7,56000 Kč | Similar |
| MMBT100 | onsemi | 219 910 | MMBT100CT-ND | 5,88000 Kč | Similar |
| SBCW66GLT1G | onsemi | 6 289 | SBCW66GLT1GOSCT-ND | 8,61000 Kč | Similar |
| BC817,215 | Nexperia USA Inc. | 0 | 1727-4844-1-ND | 2,52000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 100 | 1,38170 Kč | 138,17 Kč |
| 500 | 1,00370 Kč | 501,85 Kč |
| 1 000 | 0,88045 Kč | 880,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68230 Kč | 2 046,90 Kč |
| 6 000 | 0,60723 Kč | 3 643,38 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |









