Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC817K25E6327HTSA1 | |
|---|---|
DigiKey Part Number | BC817K25E6327HTSA1TR-ND - Tape & Reel (TR) BC817K25E6327HTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC817K25E6327HTSA1 |
Description | TRANS NPN 45V 0.5A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 170MHz 500 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BC817K25E6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 170MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-25,215 | Nexperia USA Inc. | 0 | 1727-2918-1-ND | 2,52000 Kč | Direct |
| BC817-25,235 | Nexperia USA Inc. | 0 | 1727-6184-1-ND | 2,52000 Kč | Direct |
| BC817-25LT1G | onsemi | 0 | BC817-25LT1GOSCT-ND | 3,57000 Kč | Direct |
| SBC817-25LT1G | onsemi | 183 | SBC817-25LT1GOSCT-ND | 5,04000 Kč | Direct |
| SBC817-25LT3G | onsemi | 0 | SBC817-25LT3GOSCT-ND | 5,04000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 000 | 1,28196 Kč | 53 842,32 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |




