Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC817-25,235 | |
|---|---|
DigiKey Part Number | 1727-6184-2-ND - Tape & Reel (TR) 1727-6184-1-ND - Cut Tape (CT) 1727-6184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25,235 |
Description | TRANS NPN 45V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC817-25,235 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-25-QVL | Nexperia USA Inc. | 0 | 1727-BC817-25-QVLCT-ND | 2,73000 Kč | Direct |
| BC817-25LT1G | onsemi | 8 | BC817-25LT1GOSCT-ND | 3,57000 Kč | Direct |
| BC817-25LT3G | onsemi | 36 258 | BC817-25LT3GOSCT-ND | 3,57000 Kč | Direct |
| SBC817-25LT3G | onsemi | 0 | SBC817-25LT3GOSCT-ND | 5,04000 Kč | Direct |
| 50C02CH-TL-E | onsemi | 25 228 | 50C02CH-TL-EOSCT-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 100 | 0,94910 Kč | 94,91 Kč |
| 500 | 0,68328 Kč | 341,64 Kč |
| 1 000 | 0,59697 Kč | 596,97 Kč |
| 2 000 | 0,52359 Kč | 1 047,18 Kč |
| 5 000 | 0,44386 Kč | 2 219,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,39438 Kč | 3 943,80 Kč |
| 20 000 | 0,35264 Kč | 7 052,80 Kč |
| 30 000 | 0,33134 Kč | 9 940,20 Kč |
| 50 000 | 0,30739 Kč | 15 369,50 Kč |
| 70 000 | 0,29319 Kč | 20 523,30 Kč |
| 100 000 | 0,27938 Kč | 27 938,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |








