Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC817-25-QVL | |
|---|---|
DigiKey Part Number | 1727-BC817-25-QVLTR-ND - Tape & Reel (TR) 1727-BC817-25-QVLCT-ND - Cut Tape (CT) 1727-BC817-25-QVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25-QVL |
Description | TRANS NPN 45V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 250 mW |
Series | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX19LT1G | onsemi | 1 853 | BCX19LT1GOSCT-ND | 4,20000 Kč | Direct |
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4 643 | 1801-BC817-16RFGCT-ND | 4,83000 Kč | Similar |
| BC817-16LT1G | onsemi | 0 | BC817-16LT1GOSCT-ND | 2,94000 Kč | Similar |
| BC817-25 RFG | Taiwan Semiconductor Corporation | 575 | 1801-BC817-25RFGCT-ND | 4,62000 Kč | Similar |
| BC817-25-AQ | Diotec Semiconductor | 0 | 4878-BC817-25-AQCT-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 100 | 1,04570 Kč | 104,57 Kč |
| 500 | 0,75466 Kč | 377,33 Kč |
| 1 000 | 0,65997 Kč | 659,97 Kč |
| 2 000 | 0,57965 Kč | 1 159,30 Kč |
| 5 000 | 0,49232 Kč | 2 461,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,43812 Kč | 4 381,20 Kč |
| 20 000 | 0,39244 Kč | 7 848,80 Kč |
| 30 000 | 0,36913 Kč | 11 073,90 Kč |
| 50 000 | 0,34292 Kč | 17 146,00 Kč |
| 70 000 | 0,32738 Kč | 22 916,60 Kč |
| 100 000 | 0,31228 Kč | 31 228,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |







