Bipolar (BJT) Transistor NPN 45 V 500 mA 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX19LT1G

DigiKey Part Number
BCX19LT1GOSTR-ND - Tape & Reel (TR)
BCX19LT1GOSCT-ND - Cut Tape (CT)
BCX19LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX19LT1G
Description
TRANS NPN 45V 0.5A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BCX19LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
300 mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
620mV @ 50mA, 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT100onsemi219 915MMBT100CT-ND5,88000 KčSimilar
BC817-16 RFGTaiwan Semiconductor Corporation4 5231801-BC817-16RFGCT-ND4,83000 KčSimilar
BC817-16_R1_00001Panjit International Inc.4 6053757-BC817-16_R1_00001CT-ND3,15000 KčSimilar
BC817K25WH6433XTMA1Infineon Technologies10 000448-BC817K25WH6433XTMA1TR-ND1,46986 KčSimilar
BC817K40E6433HTMA1Infineon Technologies126BC817K40E6433HTMA1CT-ND8,61000 KčSimilar
In-Stock: 22 271
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,54100 Kč25,41 Kč
1001,56650 Kč156,65 Kč
5001,14020 Kč570,10 Kč
1 0001,00202 Kč1 002,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,77875 Kč2 336,25 Kč
6 0000,69458 Kč4 167,48 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč