
ACPL-K34T-000E | |
|---|---|
DigiKey Part Number | 516-3655-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-K34T-000E |
Description | OPTOISO 5KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-K34T-000E Models |
Category | Current - Peak Output 2.5A |
Mfr | Voltage - Forward (Vf) (Typ) 1.5V |
Series | Current - DC Forward (If) (Max) 20 mA |
Packaging Tube | Voltage - Output Supply 10V ~ 20V |
Part Status Active | Grade Automotive |
Technology Optical Coupling | Qualification |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 50kV/µs | Package / Case 8-SOIC (0.268", 6.81mm Width) |
Propagation Delay tpLH / tpHL (Max) 110ns, 110ns | Supplier Device Package 8-SO Stretched |
Pulse Width Distortion (Max) 40ns | Approval Agency CSA, UR |
Rise / Fall Time (Typ) 10ns, 10ns | Base Product Number |
Current - Output High, Low 2A, 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 80 | 62,09113 Kč | 4 967,29 Kč |
| 160 | 58,62775 Kč | 9 380,44 Kč |
| 560 | 53,65102 Kč | 30 044,57 Kč |
| 1 040 | 51,69223 Kč | 53 759,92 Kč |
| 2 000 | 49,91781 Kč | 99 835,62 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |


