2PD602ARL,235 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 8,13000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 8,13000 Kč
Datasheet

Direct


onsemi
In Stock: 1 364
Unit Price: 3,75000 Kč
Datasheet

Direct


onsemi
In Stock: 6 474
Unit Price: 6,05000 Kč
Datasheet

Direct


onsemi
In Stock: 5 880
Unit Price: 7,51000 Kč
Datasheet

Similar


onsemi
In Stock: 12 126 790
Unit Price: 1,45989 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 000
Unit Price: 7,72000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 523
Unit Price: 4,80000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,92000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 335
Unit Price: 4,59000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,55000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,55000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 65
Unit Price: 4,59000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,55000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 50 V 500 mA 160MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2PD602ARL,235

DigiKey Part Number
1727-2PD602ARL,235TR-ND - Tape & Reel (TR)
1727-2PD602ARL,235CT-ND - Cut Tape (CT)
1727-2PD602ARL,235DKR-ND
Manufacturer
Manufacturer Product Number
2PD602ARL,235
Description
TRANS NPN 50V 0.5A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 500 mA 160MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
2PD602ARL,235 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
160MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
500 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector Cutoff (Max)
10nA (ICBO)
Supplier Device Package
TO-236AB
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 150mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSC200200LPanasonic Industry0DSC200200LCT-ND8,13000 KčDirect
DSC2002R0LPanasonic Industry0DSC2002R0LCT-ND8,13000 KčDirect
MSD602-RT1Gonsemi1 364MSD602-RT1GOSCT-ND3,75000 KčDirect
SBCX19LT1Gonsemi6 474SBCX19LT1GOSCT-ND6,05000 KčDirect
SMSD602-RT1Gonsemi5 880488-SMSD602-RT1GCT-ND7,51000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,29500 Kč32,95 Kč
1002,04380 Kč204,38 Kč
5001,49826 Kč749,13 Kč
1 0001,32161 Kč1 321,61 Kč
2 0001,17250 Kč2 345,00 Kč
5 0001,01053 Kč5 052,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,85873 Kč8 587,30 Kč
20 0000,77905 Kč15 581,00 Kč
30 0000,73844 Kč22 153,20 Kč
50 0000,70980 Kč35 490,00 Kč
Manufacturers Standard Package
1727-2PD602ARL,235DKR-ND
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,29500 Kč32,95 Kč
1002,04380 Kč204,38 Kč
5001,49826 Kč749,13 Kč
1 0001,32161 Kč1 321,61 Kč
2 0001,17250 Kč2 345,00 Kč
5 0001,01053 Kč5 052,65 Kč
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč