Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DSC200200L | |
|---|---|
DigiKey Part Number | DSC200200LTR-ND - Tape & Reel (TR) DSC200200LCT-ND - Cut Tape (CT) DSC200200LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC200200L |
Description | TRANS NPN 50V 0.5A MINI3-G3-B-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 160MHz 200 mW Surface Mount Mini3-G3-B-B |
Datasheet | Datasheet |
EDA/CAD Models | DSC200200L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 150mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 160MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | Mini3-G3-B-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,24980 Kč | 6 749,40 Kč |
| 6 000 | 2,06645 Kč | 12 398,70 Kč |
| 9 000 | 1,97232 Kč | 17 750,88 Kč |
| 15 000 | 1,86597 Kč | 27 989,55 Kč |
| 21 000 | 1,80272 Kč | 37 857,12 Kč |
| 30 000 | 1,74103 Kč | 52 230,90 Kč |
| 75 000 | 1,74021 Kč | 130 515,75 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |






