


MSD602-RT1G | |
|---|---|
DigiKey Part Number | MSD602-RT1GOSTR-ND - Tape & Reel (TR) MSD602-RT1GOSCT-ND - Cut Tape (CT) MSD602-RT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSD602-RT1G |
Description | TRANS NPN 50V 0.5A SC-59 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 200 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | MSD602-RT1G Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 150mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SC-59 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMSD602-RT1G | onsemi | 5 880 | 488-SMSD602-RT1GCT-ND | 7,51000 Kč | Direct |
| 2PD602ARL,215 | Nexperia USA Inc. | 1 782 | 1727-4150-1-ND | 5,42000 Kč | Direct |
| 2SD1484KT146Q | Rohm Semiconductor | 3 000 | 2SD1484KT146QCT-ND | 7,72000 Kč | Direct |
| BCX19T116 | Rohm Semiconductor | 4 609 | BCX19T116CT-ND | 11,68000 Kč | Direct |
| 2PD602AQL,215 | Nexperia USA Inc. | 1 893 | 1727-4149-1-ND | 5,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,33600 Kč | 23,36 Kč |
| 100 | 1,43490 Kč | 143,49 Kč |
| 500 | 1,04278 Kč | 521,39 Kč |
| 1 000 | 0,91535 Kč | 915,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70999 Kč | 2 129,97 Kč |
| 6 000 | 0,63234 Kč | 3 794,04 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

