
2SD1484KT146Q | |
|---|---|
DigiKey Part Number | 2SD1484KT146QTR-ND - Tape & Reel (TR) 2SD1484KT146QCT-ND - Cut Tape (CT) 2SD1484KT146QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1484KT146Q |
Description | TRANS NPN 50V 0.5A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 250MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1484KT146Q Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 10mA, 3V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 15mA, 150mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC3325-Y,LF | Toshiba Semiconductor and Storage | 36 565 | 2SC3325-YLFCT-ND | 5,63000 Kč | Similar |
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4 523 | 1801-BC817-16RFGCT-ND | 4,80000 Kč | Similar |
| MMBT100 | onsemi | 219 910 | MMBT100CT-ND | 5,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,75500 Kč | 47,55 Kč |
| 100 | 2,98440 Kč | 298,44 Kč |
| 500 | 2,21236 Kč | 1 106,18 Kč |
| 1 000 | 1,96292 Kč | 1 962,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64480 Kč | 4 934,40 Kč |
| 6 000 | 1,48429 Kč | 8 905,74 Kč |
| 9 000 | 1,40244 Kč | 12 621,96 Kč |
| 15 000 | 1,31042 Kč | 19 656,30 Kč |
| 21 000 | 1,25590 Kč | 26 373,90 Kč |
| 30 000 | 1,20290 Kč | 36 087,00 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |

