
SBCX19LT1G | |
|---|---|
DigiKey Part Number | SBCX19LT1GOSTR-ND - Tape & Reel (TR) SBCX19LT1GOSCT-ND - Cut Tape (CT) SBCX19LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBCX19LT1G |
Description | TRANS NPN 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBCX19LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 620mV @ 50mA, 500mA | Supplier Device Package SOT-23-3 (TO-236) |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT100 | onsemi | 219 910 | MMBT100CT-ND | 0,24000 Kč | Similar |
| 2SC3325-Y,LF | Toshiba Semiconductor and Storage | 36 565 | 2SC3325-YLFCT-ND | 0,23000 Kč | Similar |
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4 523 | 1801-BC817-16RFGCT-ND | 0,20000 Kč | Similar |
| BC817K25WH6433XTMA1 | Infineon Technologies | 10 000 | 448-BC817K25WH6433XTMA1TR-ND | 0,05997 Kč | Similar |
| BC817K40E6433HTMA1 | Infineon Technologies | 47 | BC817K40E6433HTMA1CT-ND | 0,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,75400 Kč | 37,54 Kč |
| 100 | 2,34000 Kč | 234,00 Kč |
| 500 | 1,72266 Kč | 861,33 Kč |
| 1 000 | 1,52266 Kč | 1 522,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,19572 Kč | 3 587,16 Kč |
| 6 000 | 1,07423 Kč | 6 445,38 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

