
MMBT3904 | |
|---|---|
DigiKey Part Number | 3372-MMBT3904TR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | MMBT3904 |
Description | TRANS NPN 40V 0.2A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 0.1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Series | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,03940 Kč | 12 472,80 Kč |
| Unit Price without VAT: | 1,03940 Kč |
|---|---|
| Unit Price with VAT: | 1,25767 Kč |










