
MMBT3904 | |
|---|---|
DigiKey Part Number | 4786-MMBT3904TR-ND - Tape & Reel (TR) 4786-MMBT3904CT-ND - Cut Tape (CT) 4786-MMBT3904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904 |
Description | TRANS NPN 40V 0.2A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 100 | 0,77270 Kč | 77,27 Kč |
| 500 | 0,55560 Kč | 277,80 Kč |
| 1 000 | 0,48442 Kč | 484,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39329 Kč | 1 179,87 Kč |
| 6 000 | 0,34713 Kč | 2 082,78 Kč |
| 9 000 | 0,32356 Kč | 2 912,04 Kč |
| 15 000 | 0,29700 Kč | 4 455,00 Kč |
| 21 000 | 0,28123 Kč | 5 905,83 Kč |
| 30 000 | 0,26590 Kč | 7 977,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











