


MMBT3904 | |
|---|---|
DigiKey Part Number | 5399-MMBT3904TR-ND - Tape & Reel (TR) 5399-MMBT3904CT-ND - Cut Tape (CT) 5399-MMBT3904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904 |
Description | 40V 200MA NPN SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 10V | |
Power - Max | 225 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 100 | 0,39270 Kč | 39,27 Kč |
| 500 | 0,27928 Kč | 139,64 Kč |
| 1 000 | 0,24211 Kč | 242,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19416 Kč | 582,48 Kč |
| 6 000 | 0,16984 Kč | 1 019,04 Kč |
| 9 000 | 0,15737 Kč | 1 416,33 Kč |
| 15 000 | 0,14330 Kč | 2 149,50 Kč |
| 21 000 | 0,13496 Kč | 2 834,16 Kč |
| 30 000 | 0,12683 Kč | 3 804,90 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










