


MMBT3906 | |
|---|---|
DigiKey Part Number | 5399-MMBT3906TR-ND - Tape & Reel (TR) 5399-MMBT3906CT-ND - Cut Tape (CT) 5399-MMBT3906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906 |
Description | TRANS PNP 40V 0.2A SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 300MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 225 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,73000 Kč | 7,30 Kč |
| 100 | 0,44630 Kč | 44,63 Kč |
| 500 | 0,31784 Kč | 158,92 Kč |
| 1 000 | 0,27571 Kč | 275,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22169 Kč | 665,07 Kč |
| 6 000 | 0,19424 Kč | 1 165,44 Kč |
| 9 000 | 0,18019 Kč | 1 621,71 Kč |
| 15 000 | 0,16433 Kč | 2 464,95 Kč |
| 21 000 | 0,15492 Kč | 3 253,32 Kč |
| 30 000 | 0,14575 Kč | 4 372,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |









