
MMBT3904 | |
|---|---|
DigiKey Part Number | 5272-MMBT3904TR-ND - Tape & Reel (TR) 5272-MMBT3904CT-ND - Cut Tape (CT) 5272-MMBT3904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904 |
Description | TRANS NPN 40V 0.2A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 100 | 0,63410 Kč | 63,41 Kč |
| 500 | 0,45398 Kč | 226,99 Kč |
| 1 000 | 0,39518 Kč | 395,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31959 Kč | 958,77 Kč |
| 6 000 | 0,28123 Kč | 1 687,38 Kč |
| 9 000 | 0,26166 Kč | 2 354,94 Kč |
| 15 000 | 0,23959 Kč | 3 593,85 Kč |
| 21 000 | 0,22649 Kč | 4 756,29 Kč |
| 30 000 | 0,21374 Kč | 6 412,20 Kč |
| 75 000 | 0,18571 Kč | 13 928,25 Kč |
| 150 000 | 0,16836 Kč | 25 254,00 Kč |
| 300 000 | 0,15376 Kč | 46 128,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








