
P3100SC | |
|---|---|
DigiKey Part Number | 5272-P3100SCTR-ND - Tape & Reel (TR) 5272-P3100SCCT-ND - Cut Tape (CT) 5272-P3100SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3100SC |
Description | THYRISTOR 275V DO-214AA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 4 V | |
Current - Hold (Ih) | 100 mA | |
Number of Elements | 1 | |
Capacitance | 65pF (Max) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 100 | 5,41330 Kč | 541,33 Kč |
| 500 | 4,10090 Kč | 2 050,45 Kč |
| 1 000 | 3,67759 Kč | 3 677,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,13927 Kč | 9 417,81 Kč |
| 6 000 | 2,86798 Kč | 17 207,88 Kč |
| 9 000 | 2,72972 Kč | 24 567,48 Kč |
| 15 000 | 2,57433 Kč | 38 614,95 Kč |
| 21 000 | 2,48231 Kč | 52 128,51 Kč |
| 30 000 | 2,39288 Kč | 71 786,40 Kč |
| 75 000 | 2,30978 Kč | 173 233,50 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |



