
BSS138 | |
|---|---|
DigiKey Part Number | 4786-BSS138TR-ND - Tape & Reel (TR) 4786-BSS138CT-ND - Cut Tape (CT) 4786-BSS138DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138 |
Description | MOSFET, N-CH, SINGLE, 0.22A, 50V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 220mA (Tj) 430mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 30 pF @ 25 V |
FET Type | Power Dissipation (Max) 430mW |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 220mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 25 | 0,68040 Kč | 17,01 Kč |
| 100 | 0,56270 Kč | 56,27 Kč |
| 250 | 0,50648 Kč | 126,62 Kč |
| 500 | 0,47288 Kč | 236,44 Kč |
| 1 000 | 0,44516 Kč | 445,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,41107 Kč | 1 233,21 Kč |
| 6 000 | 0,39438 Kč | 2 366,28 Kč |
| 9 000 | 0,38601 Kč | 3 474,09 Kč |
| 15 000 | 0,37673 Kč | 5 650,95 Kč |
| 21 000 | 0,37130 Kč | 7 797,30 Kč |
| 30 000 | 0,36609 Kč | 10 982,70 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











