Diode 75 V 150mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 150mA Surface Mount SOD-323
SOD-323

1N4148WS

DigiKey Part Number
5399-1N4148WSTR-ND - Tape & Reel (TR)
5399-1N4148WSCT-ND - Cut Tape (CT)
5399-1N4148WSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WS
Description
DIODE STANDARD 75V 150MA SOD323
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 186
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,69300 Kč6,93 Kč
1000,42420 Kč42,42 Kč
5000,30154 Kč150,77 Kč
1 0000,26143 Kč261,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,20970 Kč629,10 Kč
6 0000,18342 Kč1 100,52 Kč
9 0000,16994 Kč1 529,46 Kč
15 0000,15477 Kč2 321,55 Kč
21 0000,14576 Kč3 060,96 Kč
30 0000,13698 Kč4 109,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč