
1N4148WS | |
|---|---|
DigiKey Part Number | 4878-1N4148WSTR-ND - Tape & Reel (TR) 4878-1N4148WSCT-ND - Cut Tape (CT) 4878-1N4148WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WS |
Description | DIODE STANDARD 75V 150MA SOD323F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WS Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-323F |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 100 | 0,91970 Kč | 91,97 Kč |
| 500 | 0,66270 Kč | 331,35 Kč |
| 1 000 | 0,57828 Kč | 578,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47050 Kč | 1 411,50 Kč |
| 6 000 | 0,41587 Kč | 2 495,22 Kč |
| 9 000 | 0,38797 Kč | 3 491,73 Kč |
| 15 000 | 0,35655 Kč | 5 348,25 Kč |
| 21 000 | 0,33792 Kč | 7 096,32 Kč |
| 30 000 | 0,31979 Kč | 9 593,70 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |










