Diode 100 V 150mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148WS

DigiKey Part Number
3372-1N4148WSTR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
1N4148WS
Description
DIODE STANDARD 100V 150MA SOD323
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 104 990,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,44046 Kč17 285,52 Kč
Unit Price without VAT:1,44046 Kč
Unit Price with VAT:1,74296 Kč